Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14979EETX+T
Order Code3920099
Product RangeMAX14979E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 3.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 8,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14979EETX+T
Order Code3920099
Product RangeMAX14979E Series
Technical Datasheet
Supply Voltage Range3V to 3.6V
On State Resistance Max5.5ohm
IC Case / PackageTQFN-EP
No. of Channels4Channels
No. of Pins36Pins
Operating Temperature Min-40°C
On Resistance Max5.5ohm
Switch ConfigurationDPDT
Operating Temperature Max85°C
Qualification-
Product RangeMAX14979E Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFN-EP
No. of Pins
36Pins
On Resistance Max
5.5ohm
Operating Temperature Max
85°C
Product Range
MAX14979E Series
SVHC
No SVHC (21-Jan-2025)
On State Resistance Max
5.5ohm
No. of Channels
4Channels
Operating Temperature Min
-40°C
Switch Configuration
DPDT
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability