Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.810 |
10+ | CHF 6.860 |
75+ | CHF 5.790 |
150+ | CHF 5.680 |
300+ | CHF 5.560 |
525+ | CHF 5.450 |
Product Information
Product Overview
MAX14820ETG+ is a transceiver that is suitable for IO-Link® devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. On-board C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operations. The device detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators. The device features reverse polarity, short-circuit, and thermal protection. All power lines are monitored for undervoltage conditions. Applications include IO-link sensors, industrial sensors and actuators, and IO-link actuators.
- IO-link specification v.1.0 and v.1.1 physical layer compliant
- Supports COM1, COM2, and COM3 data rates, IO-link device wake-up detection
- 300mA specified C/Q output drive, 1µF C/Q and DO load-drive capability
- Auxiliary 24V digital input, reverse-polarity protected 24V supply output
- EMI emission control through slew-controlled driver
- SPI interface for configuration and monitoring, 2.5V to 5V logic interface levels
- Reverse-polarity and short-circuit protection on all 24V inputs/outputs
- High-temperature warning and thermal shutdown, extensive fault monitoring and reporting
- 24 TQFN-EP package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
36V
24Pins
85°C
-
No SVHC (21-Jan-2025)
9V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate