Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 54.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX147XXEVKIT#
Order Code3928051
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14759/MAX14760/MAX14761/MAX14762/MAX14763/MAX14764
Kit Application TypeSwitch
Application Sub TypeSwitch
Kit ContentsEvaluation Board MAX147XX
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Board MAX147XX
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14759/MAX14760/MAX14761/MAX14762/MAX14763/MAX14764
Application Sub Type
Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
