Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | CHF 2.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 5,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14746BEWA+T
Order Code3581884
Technical Datasheet
Battery TypeLi-Ion
InterfacesI2C
No. of Cells1Cells
Supply Voltage Min0V
Supply Voltage Max5.5V
IC Case / PackageWLP
No. of Pins25Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
Supply Voltage Max
5.5V
No. of Pins
25Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
0V
IC Case / Package
WLP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability