Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 80.950 |
Product Information
Product Overview
The MAX14483EVKIT# is an evaluation kit (EV kit) for MAX14483. It provides a proven design to evaluate the MAX14483, 6-channel, 3.75KVRMS, SPI digital isolator. The EV kit allows easy access to all six channels through either SMA connectors or test points. On-board LEDs on the ready signals (SAA and SBA) and active-low FAULT output directly indicate the signals' status. The MAX14483EVKIT# comes populated with the MAX14483AAP+ installed in a 20 pin SSOP package with 5.5mm of creepage and clearance. Typical applications include building automation, general SPI-bus isolation, industrial automation, process automation, programmable logic controllers and robotics.
- Wide power supply voltage range from 1.71V to 5.5V
- 6 unidirectional with different channel direction configuration and data speed (up to 200Mbps)
- On-board LEDs indication of device ready for communication
- SMA connectors for easy connection to external equipment
- Temperature range from -40°C to +125°C
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Digital Isolator
MAX14483AAP+
Eval Board MAX14483AAP+
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate