Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX132CWG+
Order Code2519173
Product RangeSingle 8-Bit MS ADCs
Technical Datasheet
178 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 26.130 |
| 10+ | CHF 21.100 |
| 30+ | CHF 19.630 |
| 120+ | CHF 18.310 |
| 270+ | CHF 17.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX132CWG+
Order Code2519173
Product RangeSingle 8-Bit MS ADCs
Technical Datasheet
Resolution (Bits)18bit
Sampling Rate100SPS
Input Channel TypePseudo Differential
Data Interface4 Wire, Serial
Supply Voltage TypeDual (+/-)
Supply Voltage Min-4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOIC
No. of Pins24Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit MS ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
100SPS
Data Interface
4 Wire, Serial
Supply Voltage Min
-4.5V
ADC / DAC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
Single 8-Bit MS ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX132CWG+
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability