Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.040 |
| 10+ | CHF 22.690 |
| 25+ | CHF 21.360 |
| 100+ | CHF 19.890 |
| 1000+ | CHF 18.410 |
Product Information
Product Overview
The MAX132CWG+T is a ±18bit analogue to digital converter with serial interface in 24 pin WSOIC package. It is a CMOS, 18bit plus sign, serial output analogue to digital converter. Multi-slope integration provides high-resolution conversions in less time than standard integrating ADC, it allows operation up to 100 conversions per second. Low conversion noise provides operation with ±512mV full-scale input range (2μV/LSB). A simple 4-wire serial interface connects easily to all common microprocessors and twos-complement output coding simplifies bipolar measurements. Typical supply current is only 60μA and is reduced to 1μA in sleep mode. Four serially programmed digital outputs can be used to control an external multiplexer or programmable-gain amplifier. High resolution, compact size and low power make this device ideal for data loggers, weigh scales, data acquisition systems and panel meters.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Accuracy is ±0.006%FSR at 16 conv/sec
- Low noise of 15μVRMS
- Input current is ±2pA
- 50Hz/60Hz rejection
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Pseudo Differential
Dual (+/-)
5.5V
24Pins
70°C
-
No SVHC (21-Jan-2025)
100SPS
SPI
4.5V
WSOIC
0°C
Single 8-Bit MS ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX132CWG+T
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate