Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.930 |
| 10+ | CHF 4.220 |
| 25+ | CHF 3.830 |
| 100+ | CHF 3.440 |
| 300+ | CHF 3.330 |
| 500+ | CHF 3.290 |
Product Information
Product Overview
MAX13053AEASA+ is a +5V CAN (control area network) transceiver with integrated protection for industrial applications. This device has extended ±65V fault protection for equipment where overvoltage protection is required. It also incorporates high ±25kV ESD HBM and an input common-mode range (CMR) of ±25V, exceeding the ISO11898 specification of -2V to +7V. This makes this part well suited for applications that are in electrically noisy environments, where the ground planes are shifting relative to each other. It features a variety of options to address common CAN application requirements; logic-level supply input VL for interfacing with 1.62V to 5.5V logic, low-current standby mode, silent mode to disable the transmitter, and a slow slew rate to minimize EMI. It is used in applications such as programmable logic, controllers, industrial automation, building automation, instrumentation, smart grid equipment, drone, motor control.
- Transmitter dominant timeout prevents lockup, short-circuit protection, thermal shutdown
- Slow slew rate to minimize EMI, silent mode S disables transmitter
- STBY input for low-current mode, supply voltage range from 4.5V to 5.5V
- Dominant supply current is 5mA typical at (VDD = 5V, TXD = 0V, no load)
- Standby supply current is 45μA typical at (STBY = logic-high, VDD = 4.5V to 5.5V)
- Input resistance is 50Kohm maximum at (TXD = VL, VDD = 4.5V to 5.5V, VL = 1.62V to VDD)
- Input leakage current (receiver) is 150μA typical at (VDD = VL = 0V CANH = CANL = 5V)
- Slow slew driver rise time is 200ns typical at (RL = 60 ohm, CLD = 100pF, RCM is open)
- Wake up time is 2.2μs typical at ((VDD = 4.5V to 5.5V, VL = 1.62V to VDD, RL = 60 ohm, CL = 15pF)
- Operating temperature range from -40°C to +125°C, 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
2Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate