Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.110 |
10+ | CHF 9.960 |
60+ | CHF 9.410 |
120+ | CHF 8.410 |
300+ | CHF 7.990 |
540+ | CHF 7.470 |
Product Information
Product Overview
MAX11254ATJ+ is a 6-channel, 24-bit delta-sigma ADC that achieves exceptional performance while consuming very low power. It offers a 6.2nV/√Hz noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA provides isolation of the signal inputs from the switched capacitor sampling network. Applications include analogue I/O for programmable logic controllers, weigh scales, pressure sensors, battery-powered instrumentation, and automotive.
- High resolution for industrial applications that require a wide dynamic range
- Longer battery life for portable applications
- Single or split analogue supplies provide input voltage range flexibility
- Enables system integration, 6-channel, fully differential input
- Enables on-demand device and system gain and offset calibration
- User-programmable offset and gain registers
- Zero drift is 50nV/°C typ, 3ppm typ integral nonlinearity
- 0.05ppmFSR/°C typical full-scale error drift
- 32 TQFN-EP package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
24bit
Differential
Single
3.6V
32Pins
125°C
-
No SVHC (21-Jan-2025)
64kSPS
SPI
2.7V
TQFN-EP
-40°C
Hex 24-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate