Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11131BOB#
Order Code3924892
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 54.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11131BOB#
Order Code3924892
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11131ATI+
No. of Bits12bit
Sample Rate3MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsBreakout Board MAX11131BOB#
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Breakout Board MAX11131BOB#
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX11131ATI+
Sample Rate
3MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001