Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.570 |
| 10+ | CHF 3.820 |
| 25+ | CHF 3.490 |
| 100+ | CHF 3.240 |
| 250+ | CHF 3.080 |
| 500+ | CHF 2.980 |
Product Information
Product Overview
The MAX11105AUT+T is a 2Msps, low power, serial 12bit analogue to digital converter (ADC) in 6 pin SOT-23 package. This compact, high-speed, low power, successive approximation analogue to digital converter is high performance converter which includes a high dynamic range sample and hold and a high-speed serial interface. This ADC accepts a full scale input from 0V to the power supply or to the reference voltage. This single-channel device generate the reference voltage internally from the power supply it also include full power down mode and fast wake up for optimal power management and a high-speed 3wire serial interface. The excellent dynamic performance, low voltage and ease of use makes converter ideal for portable battery powered data acquisition, medical instrumentation applications and also used for other applications that demand low power consumption and minimal space.
- Supply voltage range is 2.2V to 3.6V
- Operating temperature range from -40°C to 125°C
- No pipeline delay, full-power bandwidth at -3dB point is 40MHz
- Low noise SNR of 73dB at fAIN = 500kHz
- Variable I/O of 1.5V to 3.6V (dual channel only) allows serial interface to connect digital systems
- Low power of 3.7mW at 2Msps, very low power consumption at 2.5µA/Ksps
- Power down current is 1.3µA
- SPI/QSPI/MICROWIRE compatible serial interface
- INL and DNL is ±1LSB
- Conversion time is 391ns
- Automotive Systems; Battery-Operated Systems; Communication Systems; Data Acquisition; Medical Instrumentation; Portable Data Logging
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
6Pins
125°C
-
No SVHC (21-Jan-2025)
2MSPS
SPI
2.2V
SOT-23
-40°C
Octal 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate