Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11103ATB+T
Order Code2909765
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.890 |
| 10+ | CHF 9.360 |
| 25+ | CHF 8.730 |
| 100+ | CHF 8.030 |
| 250+ | CHF 7.710 |
| 500+ | CHF 7.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 11.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11103ATB+T
Order Code2909765
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate3MSPS
Input Channel TypeSingle Ended
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.2V
Supply Voltage Max3.6V
ADC / DAC Case StyleTDFN-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Signal Processing, Portable Devices, Medical, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
3MSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
2.2V
ADC / DAC Case Style
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability