Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.860 |
10+ | CHF 6.110 |
50+ | CHF 5.400 |
100+ | CHF 5.190 |
250+ | CHF 4.950 |
500+ | CHF 4.810 |
Product Information
Product Overview
The MAX11101EUB+ is a 14bit, +5V, 200Ksps analogue to digital converter (ADC) with 10µA shutdown in 10 pin µMAX package. The device includes an input track and hold (T/H) and successive approximation register (SAR) circuitry to convert an analogue input signal to a digital 14bit output. The excellent dynamic performance and low power, combined with ease of use and small package size makes device ideal for battery powered and data-acquisition applications or for other circuits with demanding power consumption and space requirements. It is also used in thermocouple measurements and accelerometer measurements.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Adjustable logic level (2.7V to 5.25V)
- Input voltage range from 0 to VREF
- Internal track and hold, 4MHz input bandwidth
- Normal and shutdown 2 power modes
- SPI/QSPI/MICROWIRE compatible serial interface
- Low power supply current of 2.45mA at 200Ksps and 140µA at 10Ksps
- Low power supply current of 0.1µA in power down mode
Applications
Signal Processing, Industrial, Motor Drive & Control, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.25V
10Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
SPI
4.75V
µMAX
-40°C
Octal 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate