Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 149.980 |
Product Information
Product Overview
The MAX11046EVKIT+ is a MAX11046 evaluation kit. The MAX11046 evaluation kit (EV kit) provides a proven design to evaluate the MAX11046 8 channel, 16-bit, simultaneous-sampling ADC. The EV kit also includes Windows® 2000-, Windows XP®- and Windows Vista®- compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX11046. The MAX11046 EV kit PCB comes with a MAX11046ETN+ installed. The MAX11046 EV kit can also be used to evaluate the MAX11044, MAX11045, MAX11047, MAX11048 and MAX11049.
- 8 simultaneous ADC channel inputs
- BNC connectors for all signal input channels
- 6V to 8V single power supply operation
- USB-PC connection
- Proven PCB layout
- Automatic Test Equipment; Multiphase Motor Control; Power-Factor Monitoring and Correction; Power-Grid Protection; Vibration and Waveform Analysis
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board MAX11046, Software
No SVHC (25-Jun-2025)
MAX11046
250kSPS
ADC
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate