Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.350 |
10+ | CHF 8.640 |
74+ | CHF 6.630 |
Product Information
Product Overview
The MAX1033BEUP+ is a 4-channel, ±3 x VREF multirange inputs, serial 14bit analogue to digital converter (ADC) in 20 pin TSSOP package. This 14bit successive-approximation ADC operate from a single +5V supply and has a separate digital supply allowing digital interface with 2.7V to 5.25V systems. It has an internal track and hold (T/H) circuitry that supports single-ended and fully differential inputs. For single ended conversions the valid analogue input voltage range spans from -3 x VREF below ground to +3 x VREF above ground. It provides four (single-ended) or two (true differential) analogue input channels. An on-chip +4.096V reference offers a small convenient ADC solution. It also accepts an external reference voltage between 3.800V and 4.136V. It is used in data acquisition systems, avionics and robotics.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Software programmable input range for each channel
- ±16.5V overvoltage tolerant inputs
- Internal or external reference
- Maximum sample rate is 115Ksps
Applications
Signal Processing, Industrial, Robotics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (21-Jan-2025)
115kSPS
SPI
4.75V
TSSOP
-40°C
Quad 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate