119 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.180 |
| 10+ | CHF 32.650 |
| 25+ | CHF 31.950 |
| 119+ | CHF 31.310 |
| 357+ | CHF 30.670 |
Product Information
Product Overview
LTM4627 is a complete 15A output high efficiency switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and compensation components. Operating over an input voltage range from 4.5V to 20V, it supports an output voltage range of 0.6V to 5V, set by a single external resistor. Only a few input and output capacitors are needed. Current mode operation allows precision current sharing of upto four device regulators to obtain 60A output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase/current sharing operation, Burst Mode operation and output voltage tracking for supply rail sequencing. It is used in applications such as telecom servers and networking equipment, ATCA and storage cards, industrial equipment, medical systems etc.
- ±1.5% total DC output error
- Differential remote sense amplifier for precision regulation
- Current mode control/ fast transient response
- Selectable pulse-skipping or Burst Mode® operation
- Soft-start/voltage tracking
- Overcurrent foldback protection, output overvoltage protection
- Input supply current is 5.05A typ at (VIN = 5V, VOUT = 1.5V, IOUT = 15A)
- Slew rate is 2V/µs typ at (TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 133-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
4.5V
-
600mV
BGA
133Pins
Adjustable
20V
770kHz
15mm
15mm
MSL 3 - 168 hours
BGA-133, Micro Module
20V
1 Output
5V
15A
15A
4.5V
4.92mm
Buck (Step Down)
125°C
LTM4627 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate