Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.370 |
10+ | CHF 3.800 |
25+ | CHF 3.720 |
Product Information
Product Overview
LTC699 is a microprocessor supervisory circuit. It provides power supply monitoring for microprocessor-based systems. This features include microprocessor reset and watchdog timing. Precise internal voltage reference and comparator circuit monitor the power supply line. When an out-of-tolerance condition occurs, the RESET output is forced to active low. In addition, the RESET output is guaranteed to remain logic low even with VCC as low as 1V. An internal watchdog timer is also available, which forces the RESET output to active low when the watchdog input is not toggled prior to the time-out period of 1.6 seconds. It is widely used in applications such as critical µP power monitoring, intelligent instruments, computers and controllers, automotive systems etc.
- Guaranteed reset assertion at VCC = 1V
- Minimum external component count
- Performance specified over temperature
- Precision voltage monitor is 4.65V typ at (VCC = +5V, TA = 25°C)
- Power ok/reset time delay is 200ms typ at (VCC = +5V, TA = 25°C)
- Supply current is 0.6mA typ at (VCC = +5V, TA = 25°C)
- Superior upgrade for MAX699
- Operating voltage range is 3V to 5.5V
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
3V
Active-Low, Open-Drain
8Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate