Product Information
Product Overview
LTC6362 is a low power, low noise differential op-amp with rail-to-rail input and output swing that has been optimized to drive low power SAR ADC. This device draws only 1mA of supply current in active operation, and features a shutdown mode in which the current consumption is reduced to 70μA. This amplifier may be configured to convert a single ended input signal to a differential output signal, and is capable of being operated in an inverting or non-inverting configuration. Low offset voltage, low input bias current, and a stable high impedance configuration make this amplifier suitable for use not only as an ADC driver but also earlier in the signal chain, to convert a precision sensor signal to a balanced signal for processing in noisy industrial environments. It is widely used in application such as 16-bit and 18-bit SAR ADC drivers, single-ended-to-differential conversion, low power pipeline ADC driver, differential line drivers, battery-powered instrumentation etc.
- Supply voltage is 2.8V to 5.25V
- Offset voltage is 200μV max
- Input bias current is 260nA max
- Fast settling is 550ns to 18-bit, 8VP-P output
- Low distortion is –116dBc at 1kHz, 8VP-P
- Input-referred noise is 3.9nV/√Hz
- Gain-bandwidth product is 180MHz
- –3dB bandwidth is 34MHz
- Operating temperature is –40°C to 125°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
180MHz
95dB
MSOP
Differential
75µV
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
45V/µs
1Amplifiers
45V/µs
2.8V to 5.25V
8Pins
Rail - Rail Input / Output (RRIO)
75nA
-40°C
-
MSL 1 - Unlimited
MSOP
180MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate