Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.860 |
10+ | CHF 11.940 |
61+ | CHF 9.650 |
122+ | CHF 9.510 |
305+ | CHF 9.330 |
549+ | CHF 9.130 |
Product Information
Product Overview
LTC®6091 is a dual, high voltage precision operational amplifier. The low noise, low bias current input stage is ideal for high gain configurations. The LTC6091 is internally protected against overtemperature conditions. The LTC6091 is unity-gain stable with up to a 200pF output capacitor. A wide input and output common mode range along with many features makes the LTC6091 useful for many high voltage applications. Typical applications include ATE, Piezo drivers, photodiode amplifier, high voltage regulators and optical networking.
- Supply range from ±4.75V to ±70V (140V)
- 0.1Hz to 10Hz noise is 3.5μVP-P
- Input bias current is 800pA maximum
- Low offset voltage is 1.25mV maximum and low offset drift is ±5μV/°C maximum
- CMRR is 130dB minimum
- Rail-to-rail output stage and thermal shutdown
- Output sink and source is 50mA
- 12MHz gain-bandwidth product, 21V/μs slew rate and 11nV/√Hz noise density
- 16 lead QFN package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
21V/µs
QFN
CMOS
330µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
12MHz
± 4.75V to ± 70V
16Pins
Rail - Rail Output (RRO)
3pA
-40°C
-
MSL 1 - Unlimited
QFN
12MHz
21V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate