Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.630 |
10+ | CHF 9.140 |
73+ | CHF 6.870 |
146+ | CHF 6.860 |
292+ | CHF 6.850 |
511+ | CHF 6.840 |
Product Information
Product Overview
LTC3780 is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The constant frequency current mode architecture allows a phase lockable frequency of up to 400KHz. With a wide 4V to 30V (36V maximum) input and output range and seamless transfers between operating modes, it is ideal for automotive, telecom and battery-powered systems. The operating mode of the controller is determined through the FCB pin. For boost operation, the FCB mode pin can select among Burst Mode® operation, discontinuous mode and forced continuous mode. During buck operation, the FCB mode pin can select among skip-cycle mode, discontinuous mode and forced continuous mode. It is widely used in applications such as automotive systems, telecom systems, DC power distribution systems, high power battery-operated devices, industrial control.
- Synchronous rectification upto 98% efficiency
- Current mode control, phase-lockable fixed frequency from 200KHz to 400KHz
- Power good output voltage monitor, internal LDO for MOSFET supply
- Quad N-channel MOSFET synchronous drive, VOUT disconnected from VIN during shutdown
- Adjustable soft-start current ramping, foldback output current limiting
- Selectable low current modes, output overvoltage protection
- Shutdown supply current is 55µA typ at (VRUN = 0V, VSTBYMD = open)
- Operating temperature range from -40°C to 85°C
- Package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
99%
32Pins
Synchronous Buck-Boost
85°C
-
No SVHC (21-Jan-2025)
QFN-EP
4V
1Outputs
QFN-EP
400kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate