Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.400 |
10+ | CHF 4.260 |
37+ | CHF 3.500 |
111+ | CHF 3.490 |
259+ | CHF 2.740 |
518+ | CHF 2.590 |
Product Information
Product Overview
LTC2463IMS#PBF is a 16bit analogue-to-digital converter with an integrated precision reference. It uses a single 2.7V to 5.5V supply and communicates through an I²C Interface. This device is differential with a 1.25V input range. It includes an integrated oscillator and performs conversions with no latency for multiplexed applications. It includes a proprietary input sampling scheme that reduces the average input current by several orders of magnitude when compared to conventional delta-sigma converters. Following a single conversion, this device automatically powers down the converter and can also be configured to power down the reference. When both the ADC and reference are powered down, the supply current is reduced to 200nA. Applications include system monitoring, environmental monitoring, direct temperature measurements, instrumentation, data acquisition, and embedded ADC upgrades.
- 16bit resolution, no missing codes, SCL clock frequency is 400KHz maximum
- Single conversion settling time for multiplexed applications
- Internal oscillator-no external components required
- 2-wire I²C interface with two addresses plus one global address for synchronization
- Integral nonlinearity is 1LSB typical at (TA = 25°C)
- Offset error is 2LSB typical at (TA = 25°C)
- Gain error is ±0.01% of FS typical at (TA = 25°C)
- Supply voltage range from 2.7V to 5.5V, supply current is 1.5mA typ at (conversion, TA = 25°C)
- Transition noise is 2.2µVRMS typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C, 12-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
12Pins
85°C
-
60SPS
I2C, Serial
2.7V
SOP
-40°C
Single 16-Bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate