Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 2.420 |
250+ | CHF 2.170 |
500+ | CHF 2.000 |
Product Information
Product Overview
LTC®2360 is a 100Ksps 12bit, sampling A/D converter. The supply current drops at lower sampling rates because this device automatically power down after conversions. The full-scale input of the is 0V to VDD or VREF. The high impedance single-ended analogue input and the ability to operate with reduced spans (down to 1.4V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages. Application includes communication systems, data acquisition systems, handheld portable devices, uninterrupted power supplies, battery-operated systems, automotive.
- Resolution is 12bits (min, TA = 25°C)
- Signal-to-noise ratio is 73dB (typ, fIN = 49KHz, TA = 25°C)
- Low power dissipation is 1.5mW at 100Ksps
- Single supply 2.35V to 3.6V operation range
- No data latency, sleep mode with 0.1μA typical supply current
- Dedicated external reference
- SPI/MICROWIRE™ Compatible serial I/O
- Total harmonic distortion is -85dB (typ, fIN = 49KHz, TA = 25°C)
- Full-power bandwidth is 10MHz (typ, at 3dB, TA = 25°C)
- 6 lead plastic TSOT23 package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
6Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
3 Wire, Serial, SPI
2.35V
TSOT-23
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate