Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2321CUFD-16#PBF
Order Code4018720
Product RangeDual 16-Bit SAR ADCs
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.340 |
10+ | CHF 13.190 |
73+ | CHF 11.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2321CUFD-16#PBF
Order Code4018720
Product RangeDual 16-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate2MSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data InterfaceSerial, SPI
Supply Voltage TypeSingle
Supply Voltage Min3.13V
Supply Voltage Max5.25V
ADC / DAC Case StyleQFN
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 16-Bit SAR ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC®2321-16 is a low noise, high speed dual 16bit successive approximation register (SAR) ADC with differential inputs and wide input common mode range. Typical applications include high speed data acquisition systems, communications, remote data acquisition, imaging, optical networking, automotive and multiphase motor control.
- 2Msps throughput rate, ±4LSB INL (typ), ±0.4LSB typ DNL
- Guaranteed 16bit, no missing codes
- 8VP-P differential inputs with wide input common mode range
- 81dB SNR (typ), -85dB THD (typ) and 80dB typ at fIN = 500KHz
- No cycle latency and guaranteed operation to 125°C
- Single 3.3V or 5V supply and 1.8V to 2.5V I/O voltages
- Low drift (20ppm/°C Max) 2.048V or 4.096V internal reference
- CMOS or LVDS SPI-compatible serial I/O and power dissipation of 31mW/Ch (Typ)
- 28 lead QFN package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
2MSPS
Data Interface
Serial, SPI
Supply Voltage Min
3.13V
ADC / DAC Case Style
QFN
Operating Temperature Min
0°C
Product Range
Dual 16-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability