Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21.580 |
10+ | CHF 15.510 |
25+ | CHF 13.940 |
100+ | CHF 13.110 |
250+ | CHF 13.100 |
500+ | CHF 13.090 |
Product Information
Product Overview
LTC2314CTS8-14#TRMPBF is a 14bit, 4.5Msps, serial sampling A/D converter that draws only 6.2mA from a wide-range analogue supply adjustable from 2.7V to 5.25V. It contains an integrated bandgap and reference buffer which provide a low-cost, high-performance (20ppm/°C max) and space-saving applications solution. It achieves outstanding AC performance of 77dB SINAD and -85dB THD while sampling a 500KHz input frequency. The extremely high sample rate-to-power ratio makes the device ideal for compact, low-power, high-speed systems. It also provides both nap and sleep modes for further optimization of the device power within a system. The fast 4.5Msps throughput makes the device ideally suited for a wide variety of high-speed applications. Applications include communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery-operated systems, and automotive.
- High speed SPI-compatible serial I/O, separate 1.8V to 5V digital I/O supply
- Guaranteed 14bit no missing codes, dual supply range is 3V/5V operation
- Signal-to-noise ratio is 77.5dB typical at (fIN = 500KHz, VDD = 5V, TA = 25°C and AIN = -1dBFS)
- 5MHz typical -3dB input linear bandwidth at (SINAD ≥ 74dB, TA = 25°C and AIN = -1dBFS)
- Total harmonic distortion is -85dB typical at (fIN = 500KHz, VDD = 5V, TA = 25°C and AIN = -1dBFS)
- Integral linearity error is ±1LSB typical at (VDD = 5V, TA = 25°C)
- VREF output voltage is 2.048V typical at (2.7V ≤ VDD ≤ 3.6V, TA = 25°C)
- Total unadjusted error is ±6LSB typical at (VDD = 5V, TA = 25°C)
- Aperture jitter is 10psRMS typical at (TA = 25°C and AIN = -1dBFS)
- Operating temperature range from 0°C to 70°C, 8-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Serial
Single
5.25V
8Pins
70°C
-
4.5MSPS
SPI
2.7V
TSOT-23
0°C
Single 14-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate