Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.470 |
10+ | CHF 4.480 |
37+ | CHF 3.640 |
111+ | CHF 3.420 |
259+ | CHF 3.350 |
518+ | CHF 3.280 |
Product Information
Product Overview
LTC2305 is a low noise, low power, 2-channel, 12bit successive approximation ADC with an I²C compatible serial interface. This ADC include an internal reference and a fully differential sample-and hold circuit to reduce common mode noise. This operates from an internal clock to achieve a fast 1.3μs conversion time. The ADC enters nap mode when not converting, reducing the power dissipation. The low power consumption and small size make the LTC2305 ideal for battery operated and portable applications, while the 2-wire I²C compatible serial interface makes this ADC a good match for space-constrained systems. Application includes industrial process control, motor control, accelerometer measurements, battery operated instruments, isolated and/or remote data acquisition, power supply monitoring.
- Resolution is 12bit (typ, TA = 25°C)
- Low power is 1.5mW at 1ksps, 35μW sleep mode
- Throughput rate is 14ksps (TA = 25°C)
- Signal-to-noise ratio is 73.5dB (typ, fIN = 1KHz, TA = 25°C)
- Guaranteed no missing codes, single 5V supply
- 2-wire I²C compatible serial interface with 9 addresses plus one global for synchronization
- Internal conversion clock
- Integral linearity error is ±0.4LSB (typ, TA = 25°C)
- Differential linearity error is ±0.3LSB (typ, TA = 25°C)
- 12 lead plastic MSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
12Pins
85°C
-
No SVHC (21-Jan-2025)
14kSPS
2 Wire, I2C, Serial
4.75V
MSOP
-40°C
Single 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate