Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.850 |
10+ | CHF 22.710 |
73+ | CHF 20.650 |
146+ | CHF 20.230 |
292+ | CHF 19.820 |
Product Information
Product Overview
LTC®2245 is a 14bit 10Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It features pin compatible family125Msps LTC2253 (12bit), LTC2255 (14bit), 105Msps LTC2252 (12bit), LTC2254 (14bit), 80Msps LTC2229 (12bit), LTC2249 (14bit), 65Msps LTC2228 (12bit), LTC2248 (14bit), 40Msps LTC2227 (12bit), LTC2247 (14bit), 25Msps LTC2226 (12bit), LTC2246 (14bit), 10Msps LTC2225 (12bit), LTC2245 (14bit). Typical applications include wireless and wired broadband communication, imaging systems, spectral analysis and portable instrumentation.
- Low power of 60mW
- 74.4dB SNR
- 90dB SFDR
- No missing codes
- Flexible input range from 1VP-P to 2VP-P
- 575MHz full power bandwidth S/H
- Clock duty cycle stabilizer
- Shutdown and nap modes
- 32 lead QFN-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.4V
32Pins
85°C
-
No SVHC (21-Jan-2025)
10MSPS
Parallel
2.7V
QFN-EP
-40°C
Single 14-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate