Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.040 |
10+ | CHF 11.300 |
73+ | CHF 8.870 |
146+ | CHF 8.690 |
292+ | CHF 8.510 |
511+ | CHF 8.330 |
Product Information
Product Overview
LTC2225 is a 12bit 10Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding imaging and communications applications with AC performance that includes 71.3dB SNR and 90dB SFDR for signals well beyond the Nyquist frequency. The transition noise is a low 0.25LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.6V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is used in applications such as wireless and wired broadband communication, imaging systems, spectral analysis, portable instrumentation.
- Clock duty cycle stabilizer, shutdown and nap modes
- No missing codes, flexible input range from 1VP-P to 2VP-P
- Integral linearity error is ±0.3LSB typical at (TA = 25°C)
- Differential linearity error is ±0.15LSB typical at (TA = 25°C)
- Gain error is ±0.5%FS typical at (TA = 25°C)
- Signal-to-noise ratio is 71.3dB typical at (TA = 25°C, AIN = -1dBFS)
- Spurious free dynamic range is 90dB typical at (TA = 25°C, AIN = -1dBFS)
- Transition noise is 0.25LSBRMS typical at (TA = 25°C)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.4V
32Pins
85°C
-
No SVHC (21-Jan-2025)
10MSPS
Parallel
2.7V
QFN-EP
-40°C
Single 12-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate