Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.950 |
10+ | CHF 4.280 |
25+ | CHF 3.950 |
100+ | CHF 3.380 |
250+ | CHF 3.040 |
500+ | CHF 2.930 |
Product Information
Product Overview
LTC1661 is a micropower dual, 10-bit DAC. Each buffered DAC draws just 60µA total supply current, yet is capable of supplying DC output currents in excess of 5mA and reliably driving capacitive loads upto 1000pF. Sleep mode further reduces total supply current to a negligible 1µA. The double-buffered input logic provides simultaneous update capability and can be used to write to either DAC without interrupting sleep mode. Ultralow supply current, power-saving sleep mode and extremely compact size make the device ideal for battery-powered applications, while its straightforward usability, high performance and wide supply range make it an excellent choice as a general purpose converter. It is widely used in application such as mobile communications, digitally controlled amplifiers and attenuators, portable battery-powered instruments, automatic calibration for manufacturing, remote industrial devices etc.
- Sleep mode is 1µA for extended battery life
- Wide supply voltage range is 2.7V to 5.5V
- Reference range includes supply for ratiometric 0V-to-VCC output
- 3-sire serial interface with Schmitt trigger inputs
- Reference input has constant impedance over all codes (260K ohm typ)—eliminates external buffers
- Differential nonlinearity is ±0.1LSB typical
- Offset error is ±5mV typical
- Power supply rejection ratio is 0.18LSB/V typical at (VREF = 2.5V)
- Operating temperature is -40°C to 85°C
- Packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
3 Wire, Serial
MSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
10-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate