Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.500 |
10+ | CHF 5.360 |
25+ | CHF 4.690 |
100+ | CHF 3.740 |
250+ | CHF 3.400 |
500+ | CHF 3.340 |
Product Information
Product Overview
LTC1540 is an ultralow power, single comparator with built-in reference. The comparator’s features include less than 0.6µA supply current over the commercial temperature range, a 1.182V ±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2V to 11V supply or a dual ±1V to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. Each comparator’s input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated. Typical applications include battery-powered system monitoring, threshold detectors, window comparators and oscillator circuits.
- 60µs propagation delay with 10mV overdrive
- No crowbar current
- 40mA continuous source current
- Operating temperature range from –40°C to 85°C
- Available in 8-lead (3mm × 3mm) plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nano Power
60µs
DFN
CMOS, TTL
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
DFN
1 Comparator
1Channels
2V to 11V, ± 1V to ± 5.5V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
60µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate