Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.750 |
10+ | CHF 16.930 |
Product Information
Product Overview
LTC1293 is a family of data acquisition system which contains a serial I/O successive approximation A/D converter. It uses LTCMOS™ switched capacitor technology to perform either 12bit unipolar, or 11bit plus sign bipolar A/D conversions. The input multiplexer can be configured for either single ended or differential inputs (or combinations thereof). An on-chip sample and hold is included for all single ended input channels. When this is idle, it can be powered down in applications where low power consumption is desired. This includes a system shutdown output pin which can be used to power down external circuitry, such as signal conditioning circuitry prior to the input mux. The serial I/O is designed to communicate without external hardware to most MPU serial ports and all MPU parallel I/O ports allowing up to eight channels of data to be transmitted over as few as three wires.
- Unipolar/bipolar conversion, differential/single ended inputs
- MSB-first or MSB/LSB data sequence, power shutdown, built-in sample and hold
- Direct 4-wire interface to most MPU serial ports and all MPU parallel ports
- Fast conversion time is 12µs max over temperature
- Offset error is ±3.0LSB maximum (at TA=25°C)
- Linearity error (INL) is ±0.75LSB maximum (at TA=25°C)
- Clock frequency range from 0.1 to 1.0MHz (at VCC=5V)
- 16-lead plastic SO wide package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
-
5V
SOIC
Single
70°C
-
MSL 1 - Unlimited
12bit Data Acquisition System
Differential, Single Ended
4 Wire, Serial
16Pins
0°C
WSOIC
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate