Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.970 |
10+ | CHF 9.370 |
25+ | CHF 8.430 |
100+ | CHF 7.220 |
300+ | CHF 7.180 |
500+ | CHF 7.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1069-7IS8#PBF
Order Code4669031
Technical Datasheet
IC Filter TypeLowpass
Filter Order8th
No. of Filters1
Supply Voltage Min-
Supply Voltage Max5V
Filter IC Case StyleSOIC
No. of Pins8Pins
Cutoff Frequency200kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Filter Order
8th
Supply Voltage Min
-
Filter IC Case Style
SOIC
Cutoff Frequency
200kHz
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability