Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.150 |
10+ | CHF 9.050 |
91+ | CHF 7.050 |
182+ | CHF 6.910 |
Product Information
Product Overview
LT®5557 active mixer is optimized for high linearity, wide dynamic range downconverter applications. The IC includes a high speed differential LO buffer amplifier driving a double-balanced mixer. Broadband, integrated transformers on the RF and LO inputs provide single-ended 50 ohm interfaces. The differential IF output allows convenient interfacing to differential IF filters and amplifiers, or is easily matched to drive a single-ended 50 ohm load, with or without an external transformer. The frequency range of both ports is easily extended with simple external matching. Application includes cellular, CDMA, WCDMA, TD-SCDMA and UMTS infrastructure, wiMAX, wireless infrastructure receiver, wireless infrastructure PA linearization, 900MHz/2.4GHz/3.5GHz WLAN.
- Low LO leakage, very few external components
- Supply voltage range from 2.9 to 3.9V (VCC=3.3V, EN=High, TA=25°C)
- Typical supply current is 25.1mA (VCC1 (Pin 7), VCC=3.3V, EN=High, TA=25°C)
- Maximum shutdown current is 100µA (VCC=3.3V, EN=High, TA=25°C)
- Minimum input high voltage (On) is 2.7V (VCC=3.3V, EN=High, TA=25°C)
- Typical EN pin input current is 53µA (EN=3.3V DC, VCC=3.3V, EN=High, TA=25°C)
- Input frequency range from 1600 to 2300MHz (no external matching (midband))
- Output frequency range from 0.1 to 600MHz (requires appropriate IF matching)
- Typical input return loss is <gt/>10dB (ZO=50 ohm, 1000MHz to 5000MHz)
- 16-lead plastic QFN, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
400MHz
2.9V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
3.8GHz
3.9V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate