Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.610 |
10+ | CHF 6.260 |
25+ | CHF 5.820 |
100+ | CHF 5.070 |
250+ | CHF 4.670 |
500+ | CHF 4.440 |
Product Information
Product Overview
LT5537 is a wide dynamic range RF/IF detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to near DC by the use of an external capacitor. The input dynamic range at 200MHz with ±3dB nonlinearity is 90dB (from –76dBm to 14dBm, single-ended 50 ohm input). It is widely used in applications such as linear-to-log signal level conversion, received signal strength indication (RSSI), RF power control, RF/IF power detection, receiver RF/IF gain control, envelope detection, ASK receiver etc.
- Sensitivity -76dBm or better at 200MHz
- Log-linear transfer slope of 20.3mV/dB typical at (R1 = 33K, VCC = 3V, ENBL = 3V, TA = 25°C)
- Supply voltage range is 2.7V to 5.25V
- Supply current is 13.5mA at 3V
- Shutdown current is 500µA typical (ENBL = low, VCC = 3V, ENBL = 3V, TA = 25°C)
- Temperature coefficient is -0.007dB/°C typical at (f = 10MHz, PIN = -20dB)
- Operating ambient temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
-76dBm
-77.2dBm
8Pins
5.25V
85°C
MSL 1 - Unlimited
1GHz
14dBm
DFN-EP
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate