Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.180 |
10+ | CHF 6.980 |
73+ | CHF 4.970 |
146+ | CHF 4.930 |
292+ | CHF 4.880 |
511+ | CHF 4.790 |
Product Information
Product Overview
LT3751 is a high input voltage capable flyback controller designed to rapidly charge a large capacitor to a user-adjustable high target voltage set by the transformer turns ratio and three external resistors. Optionally, a feedback pin can be used to provide a low noise high voltage regulated output. This device has an integrated rail-to-rail MOSFET gate driver that allows for efficient operation down to 4.75V. A low 106mV differential current sense threshold voltage accurately limits the peak switch current. The CHARGE pin is used to initiate a new charge cycle and provides ON/OFF control. The DONE pin indicates when the capacitor has reached its programmed value and the part has stopped charging. It is widely used in application such as high voltage regulated supply, high voltage capacitor charger, professional photoflash systems, emergency strobe, security/inventory control systems, detonators etc.
- Charges any size capacitor, low noise output in voltage regulation mode
- Stable operation under a no-load condition
- Integrated 2A MOSFET gate driver with rail-to-rail operation for VCC ≤ 8V
- User-selectable over/undervoltage detect
- Easily adjustable output voltage
- Primary or secondary side output voltage sense
- Wide input VCC voltage range is 5V to 24V
- Operating temperature is -40°C to 125°C
- Package style is 20-pin plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
24V
-
20Pins
Flyback
125°C
-
No SVHC (21-Jan-2025)
QFN-EP
4.75V
1Outputs
QFN-EP
-
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate