Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.260 |
10+ | CHF 3.710 |
25+ | CHF 3.350 |
100+ | CHF 2.860 |
250+ | CHF 2.570 |
500+ | CHF 2.380 |
Product Information
Product Overview
LT®3092 is a programmable 2-terminal current source. It requires only two resistors to set an output current between 0.5mA and 200mA. A multitude of analogue techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5V to 40V. The LT3092 can operate in a 2-terminal current source configuration in series with signal lines. It is ideal for driving sensors, remote supplies, and as a precision current limiter for local supplies. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
- Input/output capacitors not required
- Resistor ratio sets output current
- Reverse-voltage protection
- <lt/>0.001%/V line regulation typical
- Current limit and thermal shutdown protection
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Source
40V
DFN-EP
1%
AEC-Q100
MSL 1 - Unlimited
DFN-EP
-
-
1.2V
200mA
8 Pin
-40°C to +125°C
-
No SVHC (21-Jan-2025)
-
40V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate