Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3074AV#PBF
Order Code4627513
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.180 |
10+ | CHF 8.470 |
25+ | CHF 7.490 |
100+ | CHF 6.400 |
490+ | CHF 6.300 |
980+ | CHF 6.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT3074AV#PBF
Order Code4627513
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min600mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Polarity-
Max Output Current3A
Dropout Voltage - Typ @ Current45mV at 3A
IC MountingSurface Mount
IC Case / PackageLQFN-EP
No. of Pins22Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 3A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
-
Max Output Current
3A
IC Mounting
Surface Mount
No. of Pins
22Pins
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
600mV
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
-
Dropout Voltage - Typ @ Current
45mV at 3A
IC Case / Package
LQFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 3A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability