Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.730 |
10+ | CHF 2.590 |
25+ | CHF 2.470 |
100+ | CHF 1.940 |
250+ | CHF 1.730 |
Product Information
Product Overview
LT®1784 is a 2.5MHz, over-the-top, low-power, rail-to-rail input and output op-amp. The input range of the LT1784 includes ground, and a unique feature of this device is its Over-The-Top® operation capability with either or both of its inputs above the positive rail. The inputs handle 18V both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring even when the inputs are 9V below the negative supply. Typical applications include portable instrumentation, battery-powered systems, sensor conditioning, supply current sensing, MUX amplifiers, 4mA to 20mA transmitters.
- Operates with inputs above v+
- Rail-to-rail input and output
- Slew rate is 2.1V/μs and low input offset voltage is 3.5mV max
- High voltage gain is 1000V/mV
- Single supply input range from 0V to 18V and specified on 3V, 5V and ±5V supplies
- Reverse battery protection to 18V
- Low power is 750μA supply current max
- High output current is 15mA min
- 5 lead TSOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.2V/µs
TSOT-23
General Purpose
1.6mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
2.6MHz
0V to 18V
5Pins
Rail - Rail Input / Output (RRIO)
250nA
-40°C
-
MSL 1 - Unlimited
TSOT-23
2.6MHz
2.2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate