Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.350 |
10+ | CHF 9.570 |
25+ | CHF 8.920 |
100+ | CHF 8.270 |
300+ | CHF 8.100 |
500+ | CHF 7.940 |
Product Information
Product Overview
LT1634 is a micropower, precision, shunt voltage reference. The bandgap reference uses trimmed precision thin film resistors to achieve 0.05% initial voltage accuracy. Improved curvature correction technique guarantees 10ppm/°C maximum temperature drift. Advances in design, processing and packaging techniques guarantee 10µA operation and low temperature cycling hysteresis. It does not require an output compensation capacitor, but is stable with capacitive loads. Low dynamic impedance makes the device reference easy to use from unregulated supplies.
- Less than 1ohm dynamic impedance
- Low frequency noise is 10µVP-P typical at (IR = 10µA, 0.1Hz ≤ f ≤ 10Hz)
- Hysteresis is 160ppm typical at ( TA = 25°C)
- Reverse breakdown voltage is 2.5V typical at (TA = 25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series, Shunt
2.49875V
0.05%
SOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
LT1634 Series
2.50125V
10ppm/°C
8Pins
-
85°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate