Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.300 |
10+ | CHF 3.810 |
50+ | CHF 3.110 |
100+ | CHF 2.940 |
250+ | CHF 2.880 |
500+ | CHF 2.820 |
Product Information
Product Overview
LT1619 is a fixed frequency PWM controller for implementing current mode DC/DC converters with minimum external parts. It operates with input voltages ranging from 1.9V to 18V and is suitable for a variety of battery-powered and distributed DC/DC converters. The internal rail-to-rail N-channel MOSFET driver operates either from the input in the no bootstrapped mode or from the output in bootstrapped operation. The driver is designed to drive a low side power transistor in boost, SEPIC, flyback and other topologies. It is used in application such as 3.3V to 5V DC/DC converters, distributed power supplies, isolated power supplies etc.
- Switching frequency is 300KHz typical
- 1A rail-to-rail N-channel MOSFET driver
- Current limit threshold is 53mV typical
- Internal current sense amplifier with leading edge blanking
- Synchronization frequency range is 370KHz to 500KHz
- Quiescent supply current is 140µA typical at (VS/S = VIN, VFB = 1.5V)
- Shutdown supply current is 15µA typical at (VS/S = 0V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
18V
8Pins
300kHz
360kHz
92%
-40°C
-
MSL 1 - Unlimited
-
300kHz
1.5A
1Channels
1.9V
MSOP
Surface Mount
220kHz
0%
Boost, Flyback, SEPIC
85°C
-
No SVHC (21-Jan-2025)
MSOP
18V
1.24V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate