Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.940 |
| 10+ | CHF 7.290 |
| 25+ | CHF 6.750 |
| 100+ | CHF 6.190 |
| 300+ | CHF 6.010 |
| 500+ | CHF 5.890 |
Product Information
Product Overview
LT1355 is a dual, low power high speed operational amplifier with outstanding AC and DC performance. This amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. The amplifier is stable with any capacitive load making them useful in buffer applications. It is widely used in application such as wideband amplifiers, buffers, active filters, data acquisition systems, photodiode amplifiers etc.
- Gain bandwidth is 12MHz typ
- Slew rate is 400V/µs typ
- Supply current per amplifier is 1mA typ
- Unity-gain stable, C-load™ opamp drives all capacitive loads
- Input noise voltage is 10nV/√Hz typ
- Input offset voltage is 0.3mV typ, input bias current is 80nA typ
- Input offset current is 20nA typ, DC gain is 36V/mV at (VOUT = ±12V, RL = 1k)
- Settling time to 0.1% is 230ns typ
- Operating temperature is 0°C to 70°C
- Packaging style is 8-lead plastic SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
400V/µs
SOIC
General Purpose
300µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
12MHz
± 2.5V to ± 15V
8Pins
-
80nA
0°C
-
MSL 1 - Unlimited
SOIC
12MHz
400V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate