Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.710 |
10+ | CHF 5.210 |
25+ | CHF 4.700 |
100+ | CHF 3.820 |
Product Information
Product Overview
LT1260 contains three independent 130MHz current feedback amplifiers, each with a shutdown pin. This amplifier are designed for excellent linearity while driving cables and other low impedance loads. The LT1260 is a triple version especially suited to RGB video applications. Typical applications include RGB cable drivers, spread spectrum amplifiers, MUX amplifiers, composite video cable drivers and portable equipment.
- Wide supply range: ±2V(4V) to ±15V(30V)
- 72dB typ large-signal voltage gain at VS = ±15V, VOUT = ±10V, RL = 1K
- 60mA typ maximum output current at RL = 0 ohm, TA = 25°C
- Differential gain: 0.016% and differential phase: 0.075°
- Slew rate: 1600V/µs typ at TA = 25°C, ±5V and 75ns typ setting time at 0.1%
- 12mV input offset voltage at TA = 25°C , 30 µV/°C typ input offset voltage drift
- 69dB typ CMRR VS = ±15V, TA = 25°C and 80dB typ PSRR at VS = ±2V to ±15V, TA = 25°C
- Completely off in shutdown, 0µA supply current
- 16 lead NDIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
1.6kV/µs
NDIP
Current Feedback
18mV
0°C
-
MSL 1 - Unlimited
NDIP
-
1.6kV/µs
-
4V to 30V, ± 2V to ± 15V
16Pins
-
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate