150 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.680 |
10+ | CHF 5.370 |
50+ | CHF 4.650 |
100+ | CHF 4.270 |
250+ | CHF 3.850 |
500+ | CHF 3.080 |
Product Information
Product Overview
LT1236 is a precision reference that combines ultralow drift and noise with excellent long-term stability and high output accuracy. The reference output will both source and sink up to 10mA and is almost totally immune to input voltage variations. Special care has been taken to minimize thermal regulation effects and temperature induced hysteresis. The LT1236 combines both superior accuracy and temperature coefficient specifications without the use of high power, on-chip heaters. The LT1236 references are based on a buried zener diode structure which eliminates noise and stability problems with surface breakdown devices. Further, a subsurface zener exhibits better temperature drift and time stability than even the best band-gap references. Applications include A/D and D/A converters, precision regulators, precision scales, inertial navigation systems and digital voltmeters.
- Typical output voltage of 5V at VIN = 10V, IOUT = 0, TA = 25°C
- Temperature coefficient of 5ppm/°C at VIN = 10V, IOUT = 0, TA = 25°C
- Ultra-low drift of 5ppm/°C maximum, trimmed to high accuracy of 0.05% maximum
- Operates in series or shunt mode
- Pin compatible with AD586, AD587
- Output sinks and sources in series mode
- Very low noise of <lt/> 1ppm P-P (0.1Hz to 10Hz), 100% noise tested
- <gt/> 100dB ripple rejection, minimum input/output differential of 1V
- Output voltage noise of 2.2µVRM at 10Hz ≤ f ≤ 1KHz (VIN = 10V, IOUT = 0, TA = 25°C)
- 8 lead PDIP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.995V
0.05%
DIP
Through Hole
0°C
-
No SVHC (21-Jan-2025)
5V
LT1236 Series
5.005V
5ppm/°C
8Pins
40V
70°C
MSL 1 - Unlimited
-
DIP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate