Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.750 |
| 10+ | CHF 5.840 |
| 25+ | CHF 5.370 |
| 100+ | CHF 4.900 |
| 300+ | CHF 4.520 |
| 500+ | CHF 4.430 |
Product Information
Product Overview
LT1300 is a micropower step-up DC/DC converter that utilizes Burst Mode™ operation. It features programmable 5V or 3.3V output via a logic-controlled input, onload quiescent current of 120µA and a shutdown pin which reduces supply current to 10µA. The on-chip power switch has a low 170mV saturation voltage at a switch current of 1A, a four-fold reduction over prior designs. A 155KHz internal oscillator allows the use of extremely small surface mount inductors and capacitors. This allows more energy to be extracted from the battery increasing operating life. The ILIM pin can be used to program peak switch current with a single resistor allowing the use of less expensive and smaller inductors and capacitors in lighter load applications. It is used in application such as palmtop computers, portable instruments, bar-code scanners, DC/DC converter module replacements, battery backup supplies, personal digital assistants, PCMCIA cards etc.
- Upto 220mA output current at 5V from 2V supply
- Supply voltage as low as 1.8V
- Upto 88% efficiency, small inductor –10µH
- Low VCESAT switch is 170mV at 1A typical
- Uses inexpensive surface mount inductors
- Maximum duty cycle is 86% typ at (TA = 25°C, VIN = 2V)
- Switch leakage current is 10µA max at (TA = 25°C, VIN = 2V)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Boost (Step Up)
-
220mA
8Pins
5V
-
155kHz
0°C
-
MSL 1 - Unlimited
NSOIC
155kHz
1Outputs
1.8V
220mA
NSOIC
Surface Mount
5V
-
88%
70°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate