Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.680 |
10+ | CHF 4.840 |
25+ | CHF 4.440 |
100+ | CHF 4.040 |
300+ | CHF 3.600 |
500+ | CHF 3.530 |
Product Information
Product Overview
LT1026 is a switched capacitor voltage doubler and inverter on a single monolithic die. Output currents of over 10mA are available. Two charge pumps first double the input voltage then invert the doubled voltage. Manufactured in bipolar technology, this device is not susceptible to latchup and generates upto 36V. This device offers a convenient way of generating additional system voltages without using inductors. Powering interface circuits, op amps or data acquisition circuitry off logic supplies is simplified. It is widely used in application such as line drivers, op-amp suppliers, battery splitters, RS232 power etc.
- Generates + and - from single input
- Only needs four 1µF capacitors
- No inductors, no latchup
- Supply current is 7mA typical at (VIN = 4V IL = 0mA)
- Capable of operating from a 4V to 10V input
- Operating temperature is 0°C to 70°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
10mA
7V
4V
Doubler, Inverting
0°C
-
No SVHC (21-Jan-2025)
8Pins
-
18V
10V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate