Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.010 |
10+ | CHF 3.980 |
50+ | CHF 3.120 |
100+ | CHF 2.840 |
250+ | CHF 2.550 |
500+ | CHF 2.500 |
Product Information
Product Overview
LT1006 is a first precision single supply operational amplifier. Its design has been optimized for single supply operation with a full set of specifications at 5V. It has a low offset voltage of 20µV, drift of 0.2µV/°C, offset current of 120pA, gain of 2.5 million, common mode rejection of 114dB and power supply rejection of 126dB. Although supply current is only 340µA, a novel output stage can source or sink in excess of 20mA while retaining high voltage gain. Common mode input range includes ground to accommodate low ground-referenced inputs from strain gauges or thermocouples, and output can swing to within a few millivolts of ground. It is used in applications such as low power sample-and-hold circuits, battery-powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, 4mA to 20mA current loop transmitters, active filters.
- Input offset current is 0.15nA typical at (TA = 25°C)
- Input bias current is 9nA typical at (TA = 25°C)
- Input noise voltage is 0.55µVP-P typical at (TA = 25°C)
- Input noise current density is 0.08pA/√Hz typical at (TA = 25°C)
- Common mode rejection ratio is 112dB typical at (TA = 25°C)
- Large-signal voltage gain is 2V/µV typical at (TA = 25°C)
- Slew rate is 0.4V/µs typical at (TA = 25°C)
- Supply current is 350µA typical at (TA = 25°C)
- Power supply rejection ratio is 124dB typical at (TA = 25°C)
- Operating temperature is 0°C to 70°C, package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
DIP
General Purpose
50µV
Through Hole
70°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
-
2.7V
8Pins
-
8nA
0°C
-
MSL 1 - Unlimited
DIP
-
1.2V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate