Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.520 | 
| 10+ | CHF 1.230 | 
| 25+ | CHF 1.090 | 
| 100+ | CHF 0.890 | 
| 250+ | CHF 0.839 | 
| 500+ | CHF 0.803 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14632EZK+T
Order Code2909717
Technical Datasheet
Battery Type-
Input Voltage5V
Battery Charge Voltage-
Charge Current2A
IC Case / PackageTSOT
No. of Pins5Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
-
Battery Charge Voltage
-
IC Case / Package
TSOT
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5V
Charge Current
2A
No. of Pins
5Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability