Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.740 |
10+ | CHF 2.050 |
25+ | CHF 1.860 |
100+ | CHF 1.690 |
250+ | CHF 1.600 |
500+ | CHF 1.520 |
Product Information
Product Overview
The LM4040AIM3-5.0+T is an improved precision micropower shunt voltage reference in 3 pin SOT-23 package. This two terminal shunt mode band gap voltage reference is ideal for space critical applications. The laser trimmed resistors ensure precise initial accuracy of 0.1% with ±30ppm/°C temperature coefficient (IR = 10mA). The LM4040A has 54μA minimum shunt operating current capability with low dynamic impedance which ensures stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. This device does not require an external stabilizing capacitor while ensuring stability with any capacitive load.
- Fixed reverse breakdown voltage of 5V
- Operating temperature range from -40°C to 85°C
- Low wideband output noise of 80μVrms (10Hz to 10KHz, IR=100μA)
- Reverse breakdown voltage tolerance of ±5mV
- Reverse dynamic impedance of 0.5ohm (IR = 1mA, f = 120Hz, IAC = 0.1IR)
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
4.995V
0.1%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
LM4040
5.005V
± 30ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Alternatives for LM4040AIM3-5.0+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate