Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.340 |
| 14+ | CHF 15.090 |
| 28+ | CHF 14.390 |
| 112+ | CHF 14.090 |
| 252+ | CHF 12.920 |
| 504+ | CHF 12.610 |
Product Information
Product Overview
The ICM7217IPI+ is a 4 digit (LED) presettable up/down counter in 28 pin DIP package. It is a 4 digit presettable up/down counter that contains a 4 digit, 7-segment LED display driver and a presettable comparison register. The counter and comparison register can be preset using either thumb wheel switches, jumpers or external digital logic. This is a decade counter with a maximum count of 9999. This device also provides multiplexed BCD outputs, a carry borrow output allowing ICM217's to be cascaded, a zero output which indicates when the count is equal to zero and an equal output which indicates when the count is equal to the value contained in the comparison register. It also has a reset input and a display latch with store input. Typical applications include predetermining batch counter, tachometer, over/under speed detector, count down/elapsed timer, unit counter and frequency counter.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -20°C to 85°C
- Common anode LED display driver
- Supply current is 350µA
- Trailing zero display
- Monolithic CMOS design
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5MHz
DIP
28Pins
5.5V
-
85°C
MSL 1 - Unlimited
Up / Down
9999
DIP
4.5V
-
-20°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate