Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.260 |
| 10+ | CHF 7.240 |
| 28+ | CHF 6.670 |
| 112+ | CHF 6.120 |
| 252+ | CHF 5.890 |
| 504+ | CHF 5.730 |
Product Information
Product Overview
ICM7211AMIQH+D is a LCD four-digit, seven-segment display driver. It includes input data latches, BCD to segment decoders and all level translation and timing circuits needed to drive non multiplexed displays. It decodes the BCD data via an onboard character font ROM. The low power consumption of this driver makes it ideal for battery-powered and portable applications. Applications include digital panel displays, intelligent instruments, remote display units, microprocessor-to-visual communication.
- No external components needed
- Operating supply voltage range from 3 to 6V at V+=5V, TA=25°C
- Operating current is 10µA typ at V+=5V, TA=25°C
- Oscillator input current is ±2µA typ at V+=5V, TA=25°C, pin 36
- Segment rise/fall time is 0.52µs typ at V+=5V, TA=25°C, CL=200pF
- Oscillator frequency is 16kHz typ at V+=5V, TA=25°C, pin 36 floating
- Improved ESD protection
- Increased segment on current, low power
- 44 lead plastic chip carrier package
- Temperature range from -20 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LCD Driver
7
44Pins
6V
-
85°C
No SVHC (21-Jan-2025)
4
PLCC
3V
-
-20°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate