Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.050 |
10+ | CHF 14.860 |
25+ | CHF 14.090 |
100+ | CHF 13.050 |
250+ | CHF 12.420 |
500+ | CHF 11.970 |
Product Information
Product Overview
HMC973ALP3E is an absorptive GaAs MMIC voltage variable attenuator (VVA) which operates from 0.5 to 5GHz and is ideal in designs where an analogue DC control signal must be used to control RF signal levels over a 26dB amplitude range. It features a shunt-type attenuator controlled by an analogue voltage, Vctrl. This is an unidirectional device with optimum linearity performance achieved when the RF input signal is applied to the RFIN package lead. It is ideal for point-to-point radio, cellular/3G and WiMAX/4G infrastructure, test instrumentation, microwave sensors, military, ECM and radar.
- Absorptive topology
- Insertion loss is 3.3dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Attenuation range from 26dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Input return loss is 10dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Output return loss is 8dB typ (0.5 - 2.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Input power for 1dB compression is 25dBm typ (0.5 - 2.0GHz frequency, TA=+25°C, Vdd=+5V)
- Supply current (Idd) is 600µA typ (0.5 - 5.0GHz frequency range, TA=+25°C, 50 ohm system, Vdd=+5V)
- Low stress injection moulded plastic package
- Operating temperature rating range -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5GHz
31dB
5.6dB
5V
LFCSP-EP
85°C
-
No SVHC (21-Jan-2025)
500MHz
Voltage Controlled Attenuator
0V
25dBm
16Pins
-40°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate